cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8D017J08PN-LC

Digi-Key Part Number
1792-50638-ND
Manufacturer
Manufacturer Product Number
8D017J08PN-LC
Description
8D 8C 8#16 PIN RECP
Detailed Description
8 Position Circular Connector Receptacle Housing Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Souriau-Sunbank by Eaton
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
8
Shell Size - Insert
17-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Cadmium
Shell Finish
Composite
Housing Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$89.70000$89.70
10$82.30900$823.09
25$79.14320$1,978.58
50$76.50480$3,825.24
100$73.86680$7,386.68
Additional Resources
AttributeDescription
Other Names1792-50638
Standard Package1