Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI5330A-B00200-GMR | |
|---|---|
DigiKey Part Number | 336-5152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5330A-B00200-GMR |
Description | IC CLK BUFFER 1:4 710MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 710 MHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Output LVPECL |
Manufacturer Skyworks Solutions Inc. | Frequency - Max 710 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 24-QFN (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, HCSL, LVDS, LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5330A-B00200-GM | Skyworks Solutions Inc. | 0 | 336-3339-ND | $5.03580 | Parametric Equivalent |
| SI5330A-B00202-GM | Skyworks Solutions Inc. | 727 | 336-3340-ND | $7.93000 | Parametric Equivalent |
| SI5330A-B00202-GMR | Skyworks Solutions Inc. | 0 | SI5330A-B00202-GMR-ND | $5.03580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.03580 | $12,589.50 |


