


544DABB001891BBG | |
|---|---|
DigiKey Part Number | 544DABB001891BBG-ND |
Manufacturer | |
Manufacturer Product Number | 544DABB001891BBG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 111mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable (Reprogrammable) | Current - Supply (Disable) (Max) 100mA |
Output CML | Base Product Number |
Voltage - Supply 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $21.27680 | $1,063.84 |

