Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

510GBA80M0000AAGR | |
|---|---|
DigiKey Part Number | 863-510GBA80M0000AAGR-ND |
Manufacturer | |
Manufacturer Product Number | 510GBA80M0000AAGR |
Description | XTAL OSC XO 80.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510GBA80M0000AAG | Skyworks Solutions Inc. | 116 | 863-510GBA80M0000AAG-ND | $5.70000 | Parametric Equivalent |
| 510GBA80M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510GBA80M0000AAGR-ND | $5.48000 | Parametric Equivalent |
| 510GBB80M0000AAG | Skyworks Solutions Inc. | 0 | 863-510GBB80M0000AAG-ND | $5.48000 | Parametric Equivalent |
| 510GBB80M0000AAGR | Skyworks Solutions Inc. | 0 | 863-510GBB80M0000AAGR-ND | $5.48000 | Parametric Equivalent |
| 510GCA80M0000AAG | Skyworks Solutions Inc. | 0 | 863-510GCA80M0000AAG-ND | $5.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $4.76300 | $47.63 |
| 25 | $4.50440 | $112.61 |
| 50 | $4.31820 | $215.91 |
| 100 | $4.13970 | $413.97 |
| 250 | $3.91536 | $978.84 |
| 500 | $3.75392 | $1,876.96 |
| 1,000 | $3.59931 | $3,599.31 |
| 2,500 | $3.40492 | $8,512.30 |


