
SIT8209AC-21-25S-166.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-21-25S-166.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-21-25S-166.600000 |
Description | MEMS OSC XO 166.6000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.46000 | $3.46 |
| 10 | $3.00700 | $30.07 |
| 25 | $2.84320 | $71.08 |
| 50 | $2.72580 | $136.29 |
| 100 | $2.61300 | $261.30 |
| 250 | $2.47128 | $617.82 |
| 500 | $2.36922 | $1,184.61 |
| 1,000 | $2.27150 | $2,271.50 |
| 2,500 | $2.14861 | $5,371.53 |

