GP1FA313TZ, GP1FA512TZ, GP1FA514TZ, GP1FA313RZ0F, GP1FA513RZ0F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1FA512TZ0F

Digi-Key Part Number
425-2428-ND
Manufacturer
Sharp Microelectronics
Manufacturer Product Number
GP1FA512TZ0F
Supplier
Description
TRANSMITTER FIBER OPTIC 13.2MBPS
Detailed Description
Fiber Optic Transmitter with Driver - 13.2Mbps 4.75V ~ 5.25V 13 mA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sharp Microelectronics
Series
-
Package
Bulk
Part Status
Obsolete
Wavelength
-
Data Rate
13.2Mbps
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
13 mA
Applications
Digital Audio
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.6050
Additional Resources
AttributeDescription
Other Names425-2428
Standard Package50