cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX300,BK FOAM

Digi-Key Part Number
SR-RX300-FB-ND
Manufacturer
Serpac
Manufacturer Product Number
RX300,BK FOAM
Supplier
Description
CASE PVC BLK 10.900"L X 9.900"W
Detailed Description
Case Plastic, PVC Black Equipment Case, Hinged Lid 10.900" L x 9.900" W (276.86mm x 251.46mm) X 4.920" (124.97mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Serpac
Series
Part Status
Obsolete
Container Type
Case
Size / Dimension
10.900" L x 9.900" W (276.86mm x 251.46mm)
Height
4.920" (124.97mm)
Area (L x W)
108in² (697cm²)
Design
Equipment Case, Hinged Lid
Material
Plastic, PVC
Color
Black
Thickness
-
Features
Foam Insert, Watertight/Airtight
Ratings
IP67/MIL-STD 810F-512.4
Material Flammability Rating
UL94 V-0/VA
Shipping Info
Shipped from Digi-Key
Weight
2.7 lbs (1.2 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Other Names
SR-RX300-FB
RX-300 BLACK FOAM
RX300BLACKFOAM
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SE300,BKSerpac124SR-R300-B-ND$34.66000Similar