
635-91041 - V50C-RO-P3-W-W-M2-L | |
|---|---|
DigiKey Part Number | 5209-635-91041-V50C-RO-P3-W-W-M2-L-ND |
Manufacturer | |
Manufacturer Product Number | 635-91041 - V50C-RO-P3-W-W-M2-L |
Description | VISORV50 Robotic Professional, w |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (White) |
Manufacturer SensoPart | Image Type Color |
Series | Sensor Type CMOS |
Packaging Retail Package | Voltage - Supply 18 ~ 30VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Imaging Camera | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Visual Field (Min) 32.0mm x 24.0mm | Termination Style Connector |
Installation Distance 100.0mm | Operating Temperature 0°C ~ 50°C |
Resolution 5MP, 2560 x 1936 (4,956,160 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,193.00000 | $11,193.00 |

