NSC-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSC-3

Digi-Key Part Number
2740-NSC-3-ND
Manufacturer
SeaHawk
Manufacturer Product Number
NSC-3
Supplier
Description
3' NON-SENSE CABLE- SD-Z SC SC-R
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SeaHawk
Series
Package
Box
Part Status
Active
Number of Positions
4
Connector - Sensor
-
Termination
Connector
Connector - Cable
-
Cable Length
0.91mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.11.0050
All prices are in USD
Box
QtyUnit PriceExt Price
1$61.07000$61.07