LD1500-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1500

Digi-Key Part Number
2740-LD1500-ND
Manufacturer
SeaHawk
Manufacturer Product Number
LD1500
Supplier
Description
DIRECT-READ LEAK DETECTION PANEL
Detailed Description
Liquid Level Controller Leak Detection - 24VDC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SeaHawk
Series
-
Package
Box
Part Status
Active
Type
Leak Detection
Voltage - Supply
24VDC
Sensitivity
-
Features
Adjustable Sensitivity, LED Indication
Distance - Control To Sensor (Max)
457.2m
Output Type
-
Contact Form
-
Contact Rating @ Voltage
-
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS9026.80.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$816.05000$816.05