LD1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1000

Digi-Key Part Number
2740-LD1000-ND
Manufacturer
SeaHawk
Manufacturer Product Number
LD1000
Supplier
Description
CONTROL LIQ LEV 24VDC CHAS MT
Detailed Description
Liquid Level Controller Leak Detection - 24VDC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SeaHawk
Series
-
Package
Box
Part Status
Active
Type
Leak Detection
Voltage - Supply
24VDC
Sensitivity
-
Features
Adjustable Sensitivity, LED Indication
Distance - Control To Sensor (Max)
304.8m
Output Type
Relay
Contact Form
-
Contact Rating @ Voltage
0.5A @ 120VAC
Mounting Type
Chassis Mount
Termination Style
-
Operating Temperature
0°C ~ 50°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.80.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$405.65000$405.65