cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS16-NC00A10-SNCCWTWF-AI0MYVAR-W1018-S

Digi-Key Part Number
CPS16-NC00A10-SNCCWTWF-AI0MYVAR-W1018-S-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
CPS16-NC00A10-SNCCWTWF-AI0MYVAR-W1018-S
Supplier
Description
SWITCH PUSH SPST-NC 100MA 42V
Detailed Description
Pushbutton Switch SPST-NC Capacitive, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schurter Inc.
Series
Package
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Capacitive, Illuminated
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Magenta/Yellow
Illumination Voltage (Nominal)
5 ~ 28 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Ceramic Actuator, Finger Guide, R Symbol
Panel Cutout Dimensions
Circular - 16.10mm Dia
Operating Temperature
-40°C ~ 60°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Standard Package1