cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.6622.1120052

Digi-Key Part Number
486-7007-ND
Manufacturer
Manufacturer Product Number
1241.6622.1120052
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Detailed Description
Pushbutton Switch SPDT Anti-Vandal Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCHURTER Inc.
Series
Package
Tray
Product Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 19.10mm Dia
Operating Temperature
-25°C ~ 85°C
Mechanical Life
1,500,000 Cycles
Electrical Life
200,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Additional Resources
AttributeDescription
Other Names
1241.6622.1120052-ND
486-7007
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1241.6621.1120000SCHURTER Inc.167486-1183-ND$14.95000Similar