
ST-128 | |
|---|---|
DigiKey Part Number | 3132-ST-128-ND |
Manufacturer | |
Manufacturer Product Number | ST-128 |
Description | SOT-23 SMD TO DIP ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SchmalzTech, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | - | |
Number of Positions | 3 | |
Pitch | 0.037" (0.95mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.500" L x 0.500" W (12.70mm x 12.70mm) |


