DCC010-TB-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2812N6-CPA-TB-E

Digi-Key Part Number
2156-2SC2812N6-CPA-TB-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
2SC2812N6-CPA-TB-E
Supplier
Description
NPN SILICON TRANSISTOR
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 100MHz 200 mW Surface Mount 3-CP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo
Series
-
Package
Bulk
Part Status
Obsolete
Transistor Type
NPN
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.21.0075
Additional Resources
AttributeDescription
Other Names
2156-2SC2812N6-CPA-TB-E
ONSSNY2SC2812N6-CPA-TB-E
Standard Package1