cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9WF0924H4D011

Digi-Key Part Number
9WF0924H4D011-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
9WF0924H4D011
Supplier
Description
DC AXIAL FAN 92X92X25MM LOCK
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 51.2 CFM (1.43m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
Package
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
51.2 CFM (1.43m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Locked Rotor Sensor
Noise
42.5dB(A)
Power (Watts)
3.12 W
RPM
3900 RPM
Termination
3 Wire Leads
Ingress Protection
Oil Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.265 lb (120.2 g)
Current Rating (Amps)
0.130A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Additional Resources
AttributeDescription
Standard Package1