MFR Recommended

109R0812L4021 | |
|---|---|
DigiKey Part Number | 109R0812L4021-ND |
Manufacturer | |
Manufacturer Product Number | 109R0812L4021 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 23.0 CFM (0.644m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0812L4021 Models |
Category | Noise 20.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.243 lb (110.22 g) |
Width 25.00mm | Current Rating (Amps) 0.060A |
Air Flow 23.0 CFM (0.644m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.059 in H2O (14.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9S0812L4021 | Sanyo Denki America Inc. | 61 | 1688-2141-ND | $21.15000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $10.90638 | $872.51 |


