109P0824H7D01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sanyo Denki America Inc.
In Stock: 88
Unit Price: $27.78000
Datasheet
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 3 Wire Leads
109P0824H7D01
109P0824H7D01
Summary of SanAce Cooling Systems

109P0824H7D01

DigiKey Part Number
1688-1201-ND
Manufacturer
Manufacturer Product Number
109P0824H7D01
Description
FAN AXIAL 80X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 32.1 CFM (0.899m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0824H7D01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
31.0dB(A)
Mfr
Power (Watts)
2.4 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.15 lb (68.04 g)
Width
15.00mm
Current Rating (Amps)
0.100A
Air Flow
32.1 CFM (0.899m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.118 in H2O (29.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0824H7D001Sanyo Denki America Inc.889GA0824H7D001-ND$27.78000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes