cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109BM24GD2-1

Digi-Key Part Number
109BM24GD2-1-ND
Manufacturer
Sanyo Denki America Inc.
Manufacturer Product Number
109BM24GD2-1
Supplier
Description
EC AXIAL 97X33MM LOCK
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Fan Blower 24VDC Rectangular/Rounded - 97.2mm L x 94.5mm H Ball 28.9 CFM (0.809m³/min) 3 Wire Leads
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo Denki America Inc.
Series
Package
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.5mm H
Width
33.00mm
Air Flow
28.9 CFM (0.809m³/min)
Static Pressure
1.129 in H2O (281.0 Pa)
Bearing Type
Ball
Fan Type
Blower
Features
Locked Rotor Sensor
Noise
51.5dB(A)
Power (Watts)
7.44 W
RPM
3800 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.386 lb (175.09 g)
Current Rating (Amps)
0.310A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6560
All prices are in USD
Box
QtyUnit PriceExt Price
64$19.81719$1,268.30
Additional Resources
AttributeDescription
Standard Package32