TSM-1xx-01-T-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM-110-01-T-DV-TR

Digi-Key Part Number
SAM14887TR-ND - Tape & Reel (TR)
SAM14887CT-ND - Cut Tape (CT)
SAM14887DKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
TSM-110-01-T-DV-TR
Supplier
Description
CONN HEADER SMD 20POS 2.54MM
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Header Surface Mount 20 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
20
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
150$1.85220$277.83
300$1.67580$502.74
450$1.54351$694.58
750$1.49940$1,124.55
1,050$1.32300$1,389.15
1,500$1.27890$1,918.35
3,750$1.23480$4,630.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.43800$14.38
Digi-Reel®
QtyUnit PriceExt Price
1$1.58000$1.58
10$1.43800$14.38
Additional Resources
AttributeDescription
Other Names
SAM14887CT
SAM14887TR
TSM-110-01-T-DV-TR-ND
SAM14887DKR
Standard Package150