USD

cms-photo-not-available

IDSS-20-S-05.00-P15-ST8-B14

Digi-Key Part Number
IDSS-20-S-05.00-P15-ST8-B14-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
IDSS-20-S-05.00-P15-ST8-B14
Supplier
Description
INSULATION DISPLACEMENT SOCKET C
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 0.417' (127.00mm, 5.00")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.100" (2.54mm)
Length
0.417' (127.00mm, 5.00")
Features
Position #15 Polarization
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
1$13.67000$13.67
Additional Resources
AttributeDescription
Standard Package1