
FW-26-03-LM-D-209-124-P-TR | |
|---|---|
DigiKey Part Number | FW-26-03-LM-D-209-124-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FW-26-03-LM-D-209-124-P-TR |
Description | CONN HDR 52POS 0.05 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 52 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FW-26-03-LM-D-209-124-P-TR Models |
Category | Length - Overall Pin 0.333" (8.458mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.124" (3.150mm) |
Series | Length - Stack Height 0.209" (5.309mm) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 52 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.05683 | $1,817.05 |

