USD

cms-photo-not-available

FW-08-05-F-D-375-095-A-P

Digi-Key Part Number
FW-08-05-F-D-375-095-A-P-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FW-08-05-F-D-375-095-A-P
Supplier
Description
CONN HDR 16POS 0.05 STACK SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Pitch
0.050" (1.27mm)
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.470" (11.938mm)
Length - Post (Mating)
0.095" (2.413mm)
Length - Stack Height
0.375" (9.525mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Color
Black
Number of Positions
16
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
1$4.62000$4.62
Additional Resources
AttributeDescription
Standard Package1