USD

cms-photo-not-available

FHP-09-02-T-S-K-TR

Digi-Key Part Number
FHP-09-02-T-S-K-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
FHP-09-02-T-S-K-TR
Supplier
Description
CONN RCPT 9POS 0.156 TIN SMD
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
9 Position Receptacle Connector 0.156" (3.96mm) Surface Mount Tin
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
9
Number of Positions Loaded
All
Pitch - Mating
0.156" (3.96mm)
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.368" (9.35mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
125$4.78736$598.42
Additional Resources
AttributeDescription
Standard Package125