New at DigiKey
Image for ERM8-075-01-L-D-RA-L-K-FR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-075-01-L-D-RA-L-K-FR

DigiKey Part Number
612-ERM8-075-01-L-D-RA-L-K-FRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-075-01-L-D-RA-L-K-FR
Description
"0.80 MM EDGE RATE RUGGED HIGH S
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Features
Board Guide, Latches, Mounting Flange, Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Center Strip Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
150
Height Above Board
0.246" (6.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$12.03050$2,406.10
Manufacturers Standard Package