CLP-1xx-02-G-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-135-02-G-S

Digi-Key Part Number
CLP-135-02-G-S-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
CLP-135-02-G-S
Supplier
Description
CONN RCPT 35POS 0.05 GOLD SMD
Detailed Description
35 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board
Number of Positions
35
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.084" (2.14mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.3A per Contact
Voltage Rating
240VAC, 330VDC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
3.00µin (0.076µm)
1 (Unlimited)
EAR99
8536.69.4040
500