Direct
Direct
Direct
Direct



CIG21C2R2MNE | |
|---|---|
DigiKey Part Number | 1276-6205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIG21C2R2MNE |
Description | FIXED IND 2.2UH 800MA 250 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 800 mA 250mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIG21C2R2MNE Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 250mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIML-0805HC-2R2M-T | Abracon LLC | 683 | 535-12789-1-ND | $0.20000 | Direct |
| MLP2012H2R2MT0S1 | TDK | 64,897 | 445-15715-1-ND | $0.23000 | Direct |
| MLP2012S2R2MT0S1 | TDK | 8,564 | 445-6364-1-ND | $0.24000 | Direct |
| MLZ2012N2R2LT000 | TDK | 0 | 445-6758-1-ND | $0.10000 | Direct |




