Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RC1608J104CS | |
|---|---|
DigiKey Part Number | 1276-5110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J104CS |
Description | RES SMD 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J104CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F104CS | Samsung Electro-Mechanics | 0 | 1276-3486-2-ND | $0.00859 | Upgrade |
| AR0603JR-07100KL | YAGEO | 3,422 | 13-AR0603JR-07100KLCT-ND | $0.23000 | Direct |
| RC0603JR-07100KL | YAGEO | 1,444,007 | 311-100KGRCT-ND | $0.10000 | Direct |
| RC0603JR-10100KL | YAGEO | 0 | YAG2294CT-ND | $0.10000 | Direct |
| RCG0603100KFKEA | Vishay Dale | 88,212 | 541-1788-1-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.00720 | $14,400.00 |








