Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX1540

Digi-Key Part Number
RHM154HTR-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
MCR03EZPFX1540
Supplier
Description
RES SMD 154 OHM 1% 1/10W 0603
Detailed Description
154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
154 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
RHM154HCT
RHM154HCT-NDR
RHM154STR-ND
RHM154STR
RHM154SCT
RHM154HTR
RHM154HTR-NDR
RHM154HDKR
RHM154SCT-ND
RHM154HDKR-NDR
Standard Package5,000