LTC2053CMS8-SYNC#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4232AKA

Digi-Key Part Number
2156-MAX4232AKA-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX4232AKA
Supplier
Description
IC CMOS 2 CIRCUIT SOT23-8
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Bulk
Part Status
Obsolete
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
850 µV
Current - Supply
1.2mA (x2 Channels)
Current - Output / Channel
200 mA
Voltage - Span (Min)
2.7 V
Voltage - Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
357$0.84000$299.88
Additional Resources
AttributeDescription
Other Names
2156-MAX4232AKA
MAXMAXMAX4232AKA
Standard Package1