
CY7C1470BV25-200BZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1470BV25-200BZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1470BV25-200BZXC |
Description | IC SRAM 72MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 200 MHz 3 ns 165-FBGA (15x17) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 36 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3 ns |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 165-FBGA (15x17) |
Memory Size | Base Product Number |
| Tray: | 491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $141.75000 | $283.50 |

