10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVS0805-10MJ1

DigiKey Part Number
696-HVS0805-10MJ1TR-ND - Tape & Reel (TR)
696-HVS0805-10MJ1CT-ND - Cut Tape (CT)
696-HVS0805-10MJ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVS0805-10MJ1
Description
RES SMD 10M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage, Non-Magnetic Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCR0805-10MJ1Riedon products by Bourns8696-PCR0805-10MJ1CT-ND$0.23000Similar
RC0805JR-0710MLYAGEO54,364311-10MARCT-ND$0.10000Direct
RMCF0805JT10M0Stackpole Electronics Inc78,640RMCF0805JT10M0CT-ND$0.10000Direct
AC0805FR-0710MLYAGEO7713-AC0805FR-0710MLCT-ND$0.10000Similar
AC0805JR-0710MLYAGEO7,556YAG3759CT-ND$0.10000Similar
In-Stock: 970
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.81000$2.81
10$2.00000$20.00
25$1.81440$45.36
50$1.70740$85.37
100$1.62230$162.23
250$1.53576$383.94
500$1.48560$742.80
1,000$1.45350$1,453.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.38146$6,907.30
Manufacturers Standard Package