Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CAR0603-10KB2 | |
|---|---|
DigiKey Part Number | 696-CAR0603-10KB2TR-ND - Tape & Reel (TR) 696-CAR0603-10KB2CT-ND - Cut Tape (CT) 696-CAR0603-10KB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAR0603-10KB2 |
Description | RES SMD 10K OHM 0.1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CAR0603-10KB2 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603HE1002BP100 | Vishay | 0 | MCT0603HE1002BP100-ND | $1.81440 | Direct |
| RNCF0603BTE10K0 | Stackpole Electronics Inc | 57,878 | RNCF0603BTE10K0CT-ND | $0.10000 | Direct |
| RP73PF1J10KBTDF | TE Connectivity Passive Product | 132 | A110204CT-ND | $0.27000 | Direct |
| CRT0603-BY-1002ELF | Bourns Inc. | 91,970 | CRT0603-BY-1002ELFCT-ND | $0.22000 | MFR Recommended |
| ERA-3AEB103V | Panasonic Industry | 612,044 | P10KDBCT-ND | $0.10000 | Upgrade |







