
RT5751AHGQW | |
|---|---|
DigiKey Part Number | 1028-RT5751AHGQWTR-ND - Tape & Reel (TR) 1028-RT5751AHGQWCT-ND - Cut Tape (CT) 1028-RT5751AHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5751AHGQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WDFN (2x2) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36139 | $1,084.17 |
| 6,000 | $0.35248 | $2,114.88 |
| 9,000 | $0.34802 | $3,132.18 |
| 15,000 | $0.34308 | $5,146.20 |
| 21,000 | $0.34019 | $7,143.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.56600 | $5.66 |
| 25 | $0.50920 | $12.73 |
| 100 | $0.44620 | $44.62 |
| 250 | $0.41624 | $104.06 |
| 500 | $0.39818 | $199.09 |
| 1,000 | $0.38330 | $383.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.56100 | $5.61 |
| 25 | $0.50400 | $12.60 |
| 100 | $0.44190 | $44.19 |
| 250 | $0.41220 | $103.05 |
| 500 | $0.39432 | $197.16 |
| 1,000 | $0.37958 | $379.58 |


