
SF2202E | |
|---|---|
DigiKey Part Number | 2410-SF2202ETR-ND - Tape & Reel (TR) 2410-SF2202ETR2-ND - Tape & Reel (TR) 2410-SF2202E-ND |
Manufacturer | |
Manufacturer Product Number | SF2202E |
Description | FILTER SAW 2.0175GHZ 6-SMD |
Customer Reference | |
Detailed Description | 2.0175GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.9dB 15MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Tape & Reel (TR) Bag | |
Part Status | Active | |
Frequency - Center | 2.0175GHz | |
Bandwidth | 15MHz | |
Insertion Loss | 2.9dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.054" (1.38mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Base Product Number |



