SF2202E-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


RFMi
In Stock: 0
Unit Price: $0.00000
Datasheet
sm3030-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2202E-1

DigiKey Part Number
2410-SF2202E-1TR-ND - Tape & Reel (TR)
2410-SF2202E-1TR2-ND - Tape & Reel (TR)
2410-SF2202E-1-ND
Manufacturer
Manufacturer Product Number
SF2202E-1
Description
FILTER SAW 2.0175GHZ 6-SMD
Customer Reference
Detailed Description
2.0175GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.1dB 15MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RFMi
Series
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Bag
Part Status
Active
Frequency - Center
2.0175GHz
Bandwidth
15MHz
Insertion Loss
3.1dB
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from RFMi
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.