148.5 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLL73V148.500000I

DigiKey Part Number
631-1304-ND
Manufacturer
Manufacturer Product Number
XLL73V148.500000I
Description
XTAL OSC VCXO 148.5000MHZ LVDS
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
148.5 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Absolute Pull Range (APR)
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
100mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Enable/Disable
Base Product Number
Output
LVDS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,046
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.56000$2.56
10$2.22300$22.23
25$2.10240$52.56
50$2.01560$100.78
100$1.93220$193.22
250$1.82728$456.82
500$1.75178$875.89
1,000$1.67946$1,679.46
Manufacturers Standard Package