
UPD78F0514AGAA-GAM-G | |
|---|---|
DigiKey Part Number | 559-UPD78F0514AGAA-GAM-G-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F0514AGAA-GAM-G |
Description | IC MCU 8BIT 48KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | 78K/0 78K0/Kx2 Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 8x10b SAR |
Core Processor 78K/0 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity 3-Wire SIO, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 41 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.37360 | $1,093.40 |

