
SLG59M1495V | |
|---|---|
DigiKey Part Number | 1827-1067-2-ND - Tape & Reel (TR) 1827-1067-1-ND - Cut Tape (CT) 1827-1067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1495V |
Description | IC PWR SWITCH N-CHAN 1:1 4STDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 4-STDFN (1x1) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -20°C ~ 70°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 4-STDFN (1x1) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.35000 | $3.50 |
| 25 | $0.31240 | $7.81 |
| 100 | $0.27120 | $27.12 |
| 250 | $0.25156 | $62.89 |
| 500 | $0.23972 | $119.86 |
| 1,000 | $0.22998 | $229.98 |
| 2,500 | $0.22491 | $562.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.20995 | $1,679.60 |
| 16,000 | $0.20548 | $3,287.68 |
| 24,000 | $0.20324 | $4,877.76 |
| 40,000 | $0.20076 | $8,030.40 |

