
R7F100GSJ2DFB#BA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GSJ2DFB#BA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GSJ2DFB#BA0 |
Description | IC MCU 16BIT 256KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 26x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 128-LFQFP (14x20) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 128-LQFP |
Number of I/O 116 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GSJ2DFB#AA0 | Renesas Electronics Corporation | 432 | 559-R7F100GSJ2DFB#AA0-ND | $5.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.25000 | $5.25 |
| 10 | $4.00300 | $40.03 |
| 25 | $3.69040 | $92.26 |
| 100 | $3.34730 | $334.73 |
| 250 | $3.18360 | $795.90 |
| 576 | $3.06705 | $1,766.62 |
| 1,152 | $2.98902 | $3,443.35 |
| 2,880 | $2.90665 | $8,371.15 |

