
R7F100GPN2DFA#AA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GPN2DFA#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GPN2DFA#AA0 |
Description | IC MCU 16BIT 768KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 768KB (768K x 8) FLASH 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 20x10b, 8x12b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x20) |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 88 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7F100GPN2DFA#BA0 | Renesas Electronics Corporation | 566 | 559-R7F100GPN2DFA#BA0-ND | $7.01000 | Parametric Equivalent |
| R7F100GPN2DFB#BA0 | Renesas Electronics Corporation | 0 | 559-R7F100GPN2DFB#BA0-ND | $4.03481 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.29000 | $7.29 |
| 10 | $5.62200 | $56.22 |
| 72 | $4.83847 | $348.37 |
| 144 | $4.65125 | $669.78 |
| 288 | $4.49722 | $1,295.20 |

