


R7F100GLL3CFB#UA0 | |
|---|---|
DigiKey Part Number | 559-R7F100GLL3CFB#UA0-ND |
Manufacturer | |
Manufacturer Product Number | R7F100GLL3CFB#UA0 |
Description | R7F100GLL3CFB#UA0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G23 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor RL78 | Data Converters A/D 12x8/10b/12b; D/A 2x8b |
Core Size | Oscillator Type Internal |
Speed 32MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Capacitive Touch, LVD, POR, PWM, WDT | Supplier Device Package 64-LFQFP (10x10) |
Number of I/O 54 | Package / Case 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $2.97263 | $475.62 |

