
R5F5651EHGFC#V0 | |
|---|---|
DigiKey Part Number | 559-R5F5651EHGFC#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F5651EHGFC#V0 |
Description | IC MCU 32BIT 2MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 29x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, QSPI, SCI, SPI, UART/USART, USB | Supplier Device Package 176-LFQFP (24x24) |
Peripherals DMA, LCD, LVD, POR, PWM, Temp Sensor, WDT | Package / Case 176-LQFP |
Number of I/O 136 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.42000 | $13.42 |
| 10 | $10.56000 | $105.60 |
| 40 | $9.54400 | $381.76 |
| 120 | $8.97700 | $1,077.24 |
| 280 | $8.64479 | $2,420.54 |
| 520 | $8.44750 | $4,392.70 |
| 1,000 | $8.27318 | $8,273.18 |

