RX RX200 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52205BDFP#30

DigiKey Part Number
559-R5F52205BDFP#30-ND
Manufacturer
Manufacturer Product Number
R5F52205BDFP#30
Description
IC MCU 32BIT 128KB FLSH 100LFQFP
Customer Reference
Detailed Description
RX RX200 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
8K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
1.62V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
RX
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SCI, SPI
Supplier Device Package
100-LFQFP (14x14)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
84
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable