
R5F52205BDFM#30 | |
|---|---|
DigiKey Part Number | 559-R5F52205BDFM#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F52205BDFM#30 |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.62V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |

