R5F212E2NFP#W4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2,000
Unit Price: $0.66485
Datasheet
R8C R8C/2x/2E Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R8C R8C/2x/2E Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
32 LQFP

R5F212E2NFP#W4

DigiKey Part Number
R5F212E2NFP#W4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R5F212E2NFP#W4
Description
IC MCU 16BIT 8KB FLASH 32LQFP
Customer Reference
Detailed Description
R8C R8C/2x/2E Microcontroller IC 16-Bit 20MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
R5F212E2NFP#W4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512 x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 12x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
R8C
Operating Temperature
-20°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
32-LQFP (7x7)
Connectivity
LINbus, SIO, UART/USART
Package / Case
32-LQFP
Peripherals
POR, PWM, Voltage Detect, WDT
Base Product Number
Number of I/O
25
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F11EB8AFP#50Renesas Electronics Corporation2,000559-R5F11EB8AFP#50CT-ND$0.66485Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types