RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10378ANA#45

DigiKey Part Number
559-R5F10378ANA#45TR-ND - Tape & Reel (TR)
559-R5F10378ANA#45CT-ND - Cut Tape (CT)
559-R5F10378ANA#45DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R5F10378ANA#45
Description
IC MCU 16BIT 8KB FLASH 24HWQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
768 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 11x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
24-HWQFN (4x4)
Connectivity
CSI, I2C, UART/USART
Package / Case
24-WFQFN Exposed Pad
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.61828$1,545.70
Manufacturers Standard Package