R5F10368ASP#V5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 2,491
Unit Price: $1.32000
Datasheet
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F10368ASP#V5

DigiKey Part Number
R5F10368ASP#V5-ND
Manufacturer
Manufacturer Product Number
R5F10368ASP#V5
Description
IC MCU 16BIT 8KB FLASH 20LSSOP
Customer Reference
Detailed Description
RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 8KB (8K x 8) FLASH 20-LSSOP
Datasheet
 Datasheet
EDA/CAD Models
R5F10368ASP#V5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
768 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 11x8/10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
RL78
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
20-LSSOP
Connectivity
CSI, I2C, UART/USART
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10368ASP#35Renesas Electronics Corporation2,491R5F10368ASP#35-ND$1.32000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types