Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100MKDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100MKDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100MKDFB#10 |
Description | IC MCU 16BIT 384KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 64 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100MKAFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100MKAFA#10-ND | $2.91060 | Parametric Equivalent |
| R5F100MKAFA#30 | Renesas Electronics Corporation | 695 | R5F100MKAFA#30-ND | $4.84000 | Parametric Equivalent |
| R5F100MKAFB#30 | Renesas Electronics Corporation | 0 | R5F100MKAFB#30-ND | $0.00000 | Parametric Equivalent |
| R5F100MKAFB#V0 | Renesas Electronics Corporation | 0 | R5F100MKAFB#V0-ND | $0.00000 | Parametric Equivalent |
| R5F100MKDFA#30 | Renesas Electronics Corporation | 540 | R5F100MKDFA#30-ND | $5.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | $3.68104 | $3,504.35 |



