
PS2561D-1Y-V-A | |
|---|---|
DigiKey Part Number | 559-PS2561D-1Y-V-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2561D-1Y-V-A |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer Renesas Electronics Corporation | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 40 mA |
Number of Channels 1 | Vce Saturation (Max) 300mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 400% @ 5mA | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.64400 | $6.44 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.39734 | $198.67 |
| 1,000 | $0.37235 | $372.35 |
| 2,000 | $0.35114 | $702.28 |
| 5,000 | $0.32797 | $1,639.85 |
| 10,000 | $0.31353 | $3,135.30 |
| 25,000 | $0.29779 | $7,444.75 |

